
PVX003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PVX003A0X3-SRZTR-ND - Tape & Reel (TR) 555-PVX003A0X3-SRZCT-ND - Cut Tape (CT) 555-PVX003A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX003A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 16.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 5 | 5,34000 € | 26,70 € |
| 10 | 5,25300 € | 52,53 € |
| 25 | 5,14120 € | 128,53 € |
| 50 | 5,05740 € | 252,87 € |
| 100 | 4,97530 € | 497,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,89445 € | 978,89 € |
| 400 | 4,81475 € | 1.925,90 € |
| 600 | 4,76868 € | 2.861,21 € |
| 1.000 | 4,71122 € | 4.711,22 € |
| 1.400 | 4,67375 € | 6.543,25 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |


