Similar

PNVT003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-1385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNVT003A0X3-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 5.5V 3A 3V - 14.4V Input |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNVT006A0X3-SRZ | OmniOn Power | 426 | 555-PNVT006A0X3-SRZ-ND | 10,41000 € | Similar |


