
PKX020A0X43-SRZ | |
|---|---|
DigiKey Part Number | 555-PKX020A0X43-SRZTR-ND - Tape & Reel (TR) 555-PKX020A0X43-SRZCT-ND - Cut Tape (CT) 555-PKX020A0X43-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKX020A0X43-SRZ |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.9% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 5 | 13,68200 € | 68,41 € |
| 10 | 13,46100 € | 134,61 € |
| 25 | 13,17240 € | 329,31 € |
| 50 | 12,95840 € | 647,92 € |
| 100 | 12,74760 € | 1.274,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,22955 € | 2.245,91 € |
| 400 | 11,04633 € | 4.418,53 € |
| 600 | 10,94047 € | 6.564,28 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |

