Isolated Module DC DC Converter 2 Output -48V 10A -36V - -75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM400Z

DigiKey Part Number
555-PIM400Z-ND
Manufacturer
Manufacturer Product Number
PIM400Z
Description
DC DC CONVERTER -48V 400W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -48V 10A -36V - -75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
98.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
15-DIP Module, 1/4 Brick
Voltage - Input (Min)
-36V
Size / Dimension
2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm)
Voltage - Input (Max)
-75V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.