Isolated Module, Digital DC DC Converter 1 Output -48V 10A -36V - -75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM400K6Z

DigiKey Part Number
555-PIM400K6Z-ND
Manufacturer
Manufacturer Product Number
PIM400K6Z
Description
DC DC CONVERTER -48V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output -48V 10A -36V - -75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
-36V
Voltage - Input (Max)
-75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
98.5%
Mounting Type
Through Hole
Package / Case
18-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24069,26521 €16.623,65 €
Unit Price without VAT:69,26521 €
Unit Price with VAT:82,42560 €