
PIM300FZ | |
|---|---|
DigiKey Part Number | 555-PIM300FZ-ND |
Manufacturer | |
Manufacturer Product Number | PIM300FZ |
Description | DC DC CONVERTER -48V 300W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -48V 6.25A, 2.4A -38V - -75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.25A, 2.4A |
Mfr | Power (Watts) 300 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -5°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 98% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) -38V | Package / Case Module |
Voltage - Input (Max) -75V | Size / Dimension 2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,81000 € | 79,81 € |
| 5 | 76,83200 € | 384,16 € |
| 20 | 74,35400 € | 1.487,08 € |
| 40 | 73,14250 € | 2.925,70 € |
| 60 | 72,44283 € | 4.346,57 € |
| 100 | 71,56950 € | 7.156,95 € |
| Unit Price without VAT: | 79,81000 € |
|---|---|
| Unit Price with VAT: | 94,97390 € |



