
PIM300F6Z | |
|---|---|
DigiKey Part Number | 555-PIM300F6Z-ND |
Manufacturer | |
Manufacturer Product Number | PIM300F6Z |
Description | DC DC CONVERTER -48V 300W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -48V -38V - -75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -5°C ~ 85°C |
Part Status Last Time Buy | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 13-DIP Module |
Voltage - Input (Min) -38V | Size / Dimension 2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) -75V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 70,97867 € | 4.258,72 € |
| Unit Price without VAT: | 70,97867 € |
|---|---|
| Unit Price with VAT: | 84,46462 € |

