Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.4A 38V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM200FZ

DigiKey Part Number
555-1108-ND
Manufacturer
Manufacturer Product Number
PIM200FZ
Description
DC DC CONVERTER 3.3V 200W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.4A 38V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.4A
Mfr
Power (Watts)
200 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, OTP, UVLO
Part Status
Obsolete
Operating Temperature
-5°C ~ 70°C
Type
Non-Isolated PoL Module
Efficiency
97%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
38V
Package / Case
Module
Voltage - Input (Max)
75V
Size / Dimension
2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.