
PDT003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT003A0X3-SRZTR-ND - Tape & Reel (TR) 555-PDT003A0X3-SRZCT-ND - Cut Tape (CT) 555-PDT003A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT003A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 3A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDT003A0X3-SRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 5 | 6,97600 € | 34,88 € |
| 10 | 6,86100 € | 68,61 € |
| 25 | 6,71520 € | 167,88 € |
| 50 | 6,60600 € | 330,30 € |
| 100 | 6,49870 € | 649,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,39295 € | 1.278,59 € |
| 400 | 6,28880 € | 2.515,52 € |
| 600 | 6,22858 € | 3.737,15 € |
| 1.000 | 6,15353 € | 6.153,53 € |
| 1.400 | 6,10454 € | 8.546,36 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |





