Image for NH020F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH020F

DigiKey Part Number
NH020F-ND
Manufacturer
Manufacturer Product Number
NH020F
Description
DC DC CONVERTER 3.3V 20W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
20 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP
Part Status
Obsolete
Operating Temperature
0°C ~ 115°C
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
9-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
2.50" L x 0.24" W x 0.55" H (63.5mm x 6.1mm x 14.0mm)
Voltage - Output 1
Control Features
Enable, Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.