
MPR0712TER12Z02A | |
|---|---|
DigiKey Part Number | 555-MPR0712TER12Z02A-ND |
Manufacturer | |
Manufacturer Product Number | MPR0712TER12Z02A |
Description | AC/DC CONVERTER 12V 700W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -5°C ~ 50°C (With Derating) |
Type Front End | Features I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 58.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,67000 € | 290,67 € |
| 5 | 276,83400 € | 1.384,17 € |
| 10 | 271,08200 € | 2.710,82 € |
| 25 | 263,66240 € | 6.591,56 € |
| Unit Price without VAT: | 290,67000 € |
|---|---|
| Unit Price with VAT: | 345,89730 € |


