
MHST15040 | |
|---|---|
DigiKey Part Number | MHST15040-ND |
Manufacturer | |
Manufacturer Product Number | MHST15040 |
Description | HEATSINK 2.27L X1.4"H EXTRUSION |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.270" (57.66mm) | |
Width | 2.401" (61.00mm) | |
Diameter | - | |
Fin Height | 1.400" (35.56mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

