
MHST10040 | |
|---|---|
DigiKey Part Number | MHST10040-ND |
Manufacturer | |
Manufacturer Product Number | MHST10040 |
Description | HEATSINK 2.27L X.95"H EXTRUSION |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.270" (57.66mm) |
Packaging Bulk | Width 2.401" (61.00mm) |
Part Status Obsolete | Fin Height 0.950" (24.13mm) |
Type Board Level | Material |
Attachment Method Bolt On | Material Finish Black Anodized |

