
MHST02525 | |
|---|---|
DigiKey Part Number | MHST02525-ND |
Manufacturer | |
Manufacturer Product Number | MHST02525 |
Description | HEATSINK 1.48L X.225"H EXTRUSION |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.860" (47.24mm) | |
Diameter | - | |
Fin Height | 0.225" (5.71mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

