
ME005A | |
|---|---|
DigiKey Part Number | ME005A-ND |
Manufacturer | |
Manufacturer Product Number | ME005A |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 39.5V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 39.5V | Mounting Type Through Hole |
Voltage - Input (Max) 60V | Package / Case 4-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.10" W x 0.46" H (50.8mm x 27.9mm x 11.7mm) |

