
LW015A | |
|---|---|
DigiKey Part Number | LW015A-ND |
Manufacturer | |
Manufacturer Product Number | LW015A |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 1 | Efficiency 82% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |

