
KSTW002A5B41Z | |
|---|---|
DigiKey Part Number | 555-KSTW002A5B41Z-ND |
Manufacturer | |
Manufacturer Product Number | KSTW002A5B41Z |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | KSTW002A5B41Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| 5 | 25,28600 € | 126,43 € |
| 10 | 24,87600 € | 248,76 € |
| 25 | 24,34320 € | 608,58 € |
| 75 | 23,71840 € | 1.778,88 € |
| 150 | 23,33180 € | 3.499,77 € |
| 300 | 22,95100 € | 6.885,30 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

