
JC050B | |
|---|---|
DigiKey Part Number | JC050B-ND |
Manufacturer | |
Manufacturer Product Number | JC050B |
Description | DC DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4.2A |

