MFR Recommended

IND080 | |
|---|---|
DigiKey Part Number | 555-IND080TR-ND - Tape & Reel (TR) 555-IND080CT-ND - Cut Tape (CT) 555-IND080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IND080 |
Description | DC DC CONVERTER 0.6-2V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 40A 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Power (Watts) 80 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-SMD Module |
Voltage - Input (Min) 9.6V | Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) |
Voltage - Input (Max) 14.4V | Supplier Device Package 19-SMD |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDT040A0X3-SRPHDZ | OmniOn Power | 0 | 555-MDT040A0X3-SRPHDZTR-ND | 30,54221 € | MFR Recommended |


