IND033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


OmniOn Power
In Stock: 138
Unit Price: 10,60000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 9.6V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND033

DigiKey Part Number
555-IND033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IND033
Description
DC DC CONVERTER 0.8-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 9.6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
33 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-SMD Module
Voltage - Input (Min)
9.6V
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Voltage - Input (Max)
14.4V
Supplier Device Package
17-SMD
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVX006A0X3-SRDZOmniOn Power138555-PVX006A0X3-SRDZCT-ND10,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes