
EVAL MLX160 | |
|---|---|
DigiKey Part Number | 555-EVALMLX160-ND |
Manufacturer | |
Manufacturer Product Number | EVAL MLX160 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | MLX160A0XY3 DLynxIII™ 1 Isolated Output DC/DC Converter Evaluation Board |
Category | Voltage - Output 0.45V ~ 2V |
Manufacturer OmniOn Power™ | Current - Output 160A |
Series | Voltage - Input 7V ~ 14V |
Packaging Box | Frequency - Switching 580kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part MLX160A0XY3 |
Outputs and Type 1 Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,39000 € | 288,39 € |
| Unit Price without VAT: | 288,39000 € |
|---|---|
| Unit Price with VAT: | 343,18410 € |

