
EVAL MLX080 | |
|---|---|
DigiKey Part Number | 555-EVALMLX080-ND |
Manufacturer | |
Manufacturer Product Number | EVAL MLX080 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX080A0XY3 DLynxIII™ 1 Isolated Output DC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.45V ~ 2V | |
Current - Output | 80A | |
Voltage - Input | 7V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | 580kHz | |
Contents | Board(s) | |
Utilized IC / Part | MLX080A0XY3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,39000 € | 250,39 € |
| Unit Price without VAT: | 250,39000 € |
|---|---|
| Unit Price with VAT: | 297,96410 € |

