
ESTW036A0F41-HZ | |
|---|---|
DigiKey Part Number | 555-ESTW036A0F41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | ESTW036A0F41-HZ |
Description | DC DC CONVERTER 3.3V 120W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 36A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 36A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 33,76823 € | 17.019,19 € |
| Unit Price without VAT: | 33,76823 € |
|---|---|
| Unit Price with VAT: | 40,18419 € |

