Isolated Module DC DC Converter 1 Output 5V 24A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESTW024A0A41-HZ

DigiKey Part Number
555-ESTW024A0A41-HZ-ND
Manufacturer
Manufacturer Product Number
ESTW024A0A41-HZ
Description
DC DC CONVERTER 5V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
24A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,34000 €40,34 €
538,84200 €194,21 €
1038,21200 €382,12 €
3637,07111 €1.334,56 €
7236,46750 €2.625,66 €
10836,11843 €3.900,79 €
Manufacturers Standard Package
Unit Price without VAT:40,34000 €
Unit Price with VAT:48,00460 €