Similar

ESTW015A0A41Z | |
|---|---|
DigiKey Part Number | 555-ESTW015A0A41Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW015A0A41Z |
Description | DC DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.30" H (57.9mm x 22.8mm x 7.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHHD015A0A41Z | OmniOn Power | 281 | 555-EHHD015A0A41Z-ND | 32,36000 € | Similar |


