
EP3000AC48INZ | |
|---|---|
DigiKey Part Number | 555-EP3000AC48INZ-ND |
Manufacturer | |
Manufacturer Product Number | EP3000AC48INZ |
Description | AC/DC CONVERTER 52V 3000W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 90 ~ 290 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 290 VAC | |
Voltage - Output 1 | 52V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.80" L x 3.30" W x 4.84" H (375.9mm x 83.8mm x 122.9mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,59000 € | 421,59 € |
| 5 | 401,53000 € | 2.007,65 € |
| 10 | 393,18800 € | 3.931,88 € |
| Unit Price without VAT: | 421,59000 € |
|---|---|
| Unit Price with VAT: | 501,69210 € |


