
EP1000-UTEZ | |
|---|---|
DigiKey Part Number | 555-EP1000-UTEZ-ND |
Manufacturer | |
Manufacturer Product Number | EP1000-UTEZ |
Description | AC/DC CONVERTER 52V 1000W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 90 ~ 290 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 290 VAC | |
Voltage - Output 1 | 52V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Hot Swappable, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 8.19" L x 4.57" W x 1.58" H (208.0mm x 116.5mm x 40.2mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,03000 € | 391,03 € |
| Unit Price without VAT: | 391,03000 € |
|---|---|
| Unit Price with VAT: | 465,32570 € |

