
DW025ACL-M | |
|---|---|
DigiKey Part Number | DW025ACL-M-ND |
Manufacturer | |
Manufacturer Product Number | DW025ACL-M |
Description | DC DC CONVERTER 5V +/-15V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 5A, 830mA, 830mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A, 830mA, 830mA |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 3 | Efficiency 83% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.80" L x 2.40" W x 0.50" H (71.1mm x 61.0mm x 12.7mm) |
Voltage - Output 2 15V | Control Features Enable, Active High |
Voltage - Output 3 -15V |

