Image for CW025ACL-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW025ACL-M

DigiKey Part Number
CW025ACL-M-ND
Manufacturer
Manufacturer Product Number
CW025ACL-M
Description
DC DC CONVERTER 5V +/-15V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 5A, 830mA, 830mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-15V
Current - Output (Max)
5A, 830mA, 830mA
Power (Watts)
25 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
2.80" L x 2.40" W x 0.50" H (71.1mm x 61.0mm x 12.7mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.