


CP3500AC52TEZ-FB2 | |
|---|---|
DigiKey Part Number | 555-CP3500AC52TEZ-FB2-ND |
Manufacturer | |
Manufacturer Product Number | CP3500AC52TEZ-FB2 |
Description | AC/DC CONVERTER 52V 3500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 52V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 52V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96% | |
Operating Temperature | -10°C ~ 75°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,33000 € | 933,33 € |
| 5 | 888,92200 € | 4.444,61 € |
| Unit Price without VAT: | 933,33000 € |
|---|---|
| Unit Price with VAT: | 1.110,66270 € |



