
CP3000AC54TEZ | |
|---|---|
DigiKey Part Number | 555-CP3000AC54TEZ-ND |
Manufacturer | |
Manufacturer Product Number | CP3000AC54TEZ |
Description | AC/DC CONVERTER 54V 3000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 185 ~ 300 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 55.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96% | |
Operating Temperature | -10°C ~ 75°C (With Derating) | |
Features | 80 Plus® Titanium, Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,09000 € | 756,09 € |
| 5 | 720,11600 € | 3.600,58 € |
| 10 | 705,15100 € | 7.051,51 € |
| Unit Price without VAT: | 756,09000 € |
|---|---|
| Unit Price with VAT: | 899,74710 € |


