Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 16A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXH016A0X3Z

DigiKey Part Number
555-1068-ND
Manufacturer
Manufacturer Product Number
AXH016A0X3Z
Description
DC DC CONVERTER 0.8-3.6V 58W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 16A 3V - 5.5V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
16A
Mfr
Power (Watts)
58 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
10-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.