
AXH005A0XZ | |
|---|---|
DigiKey Part Number | 555-AXH005A0XZ-ND |
Manufacturer | |
Manufacturer Product Number | AXH005A0XZ |
Description | DC DC CONVERTER 0.8-3.6V 18W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 5 | 9,90000 € | 49,50 € |
| 10 | 9,74100 € | 97,41 € |
| 25 | 9,53240 € | 238,31 € |
| 50 | 9,37780 € | 468,89 € |
| 144 | 9,14590 € | 1.317,01 € |
| 288 | 8,99688 € | 2.591,10 € |
| 576 | 8,85016 € | 5.097,69 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

