Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 4.5A 20V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXB070X43Z

DigiKey Part Number
555-AXB070X43Z-ND
Manufacturer
Manufacturer Product Number
AXB070X43Z
Description
DC DC CONVERTER 5-15V 70W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 4.5A 20V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
70 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
10-SIP Module
Size / Dimension
2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.