AXA016A0X3Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 10
Unit Price: 16,86000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 10V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA016A0X3Z

DigiKey Part Number
555-1066-ND
Manufacturer
Manufacturer Product Number
AXA016A0X3Z
Description
DC DC CONVERTER 0.8-5.5V 88W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 10V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
88 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
10-SIP Module
Size / Dimension
2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes