
AXA010A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-AXA010A0X3-SRZTR-ND - Tape & Reel (TR) 555-AXA010A0X3-SRZCT-ND - Cut Tape (CT) 555-AXA010A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA010A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 55W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 5 | 13,98800 € | 69,94 € |
| 10 | 13,76200 € | 137,62 € |
| 25 | 13,46800 € | 336,70 € |
| 50 | 13,24880 € | 662,44 € |
| 100 | 13,03330 € | 1.303,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,06448 € | 3.266,12 € |
| 500 | 12,85128 € | 6.425,64 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |


