
APXW012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-APXW012A0X3-SRZTR-ND - Tape & Reel (TR) 555-APXW012A0X3-SRZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXW012A0X3-SRZ |
Description | DC DC CONVERTER 3-18V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 5 | 17,26600 € | 86,33 € |
| 10 | 16,98500 € | 169,85 € |
| 25 | 16,62120 € | 415,53 € |
| 50 | 16,35140 € | 817,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 15,95757 € | 2.234,06 € |
| 280 | 15,69736 € | 4.395,26 € |
| 420 | 15,54695 € | 6.529,72 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |




