
APXW005A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-APXW005A0X3-SRZTR-ND - Tape & Reel (TR) 555-APXW005A0X3-SRZCT-ND - Cut Tape (CT) 555-APXW005A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW005A0X3-SRZ |
Description | DC DC CONVERTER 3-18V 45W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.9% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 5 | 15,07600 € | 75,38 € |
| 10 | 14,83100 € | 148,31 € |
| 25 | 14,51400 € | 362,85 € |
| 50 | 14,27800 € | 713,90 € |
| 100 | 14,04570 € | 1.404,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,74388 € | 3.435,97 € |
| 500 | 13,51966 € | 6.759,83 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,63540 € |


