
APXW003A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-APXW003A0X3-78SRZTR-ND - Tape & Reel (TR) 555-APXW003A0X3-78SRZCT-ND - Cut Tape (CT) 555-APXW003A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW003A0X3-78SRZ |
Description | DC DC CONVERTER 3-18V 27W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 54 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 5 | 8,82800 € | 44,14 € |
| 10 | 8,68500 € | 86,85 € |
| 25 | 8,50000 € | 212,50 € |
| 50 | 8,36200 € | 418,10 € |
| 100 | 8,22610 € | 822,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,04948 € | 2.012,37 € |
| 500 | 7,91824 € | 3.959,12 € |
| 750 | 7,84239 € | 5.881,79 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |






