Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 50A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTS050A0X3-SRPHZ

DigiKey Part Number
555-APTS050A0X3-SRPHZTR-ND - Tape & Reel (TR)
555-APTS050A0X3-SRPHZCT-ND - Cut Tape (CT)
555-APTS050A0X3-SRPHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTS050A0X3-SRPHZ
Description
DC DC CONVERTER 0.7-2V 100W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 50A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90.1%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 10.0mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,55000 €45,55 €
543,85800 €219,29 €
1043,14600 €431,46 €
2542,22120 €1.055,53 €
5041,53400 €2.076,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14039,73721 €5.563,21 €
Manufacturers Standard Package
Unit Price without VAT:45,55000 €
Unit Price with VAT:54,20450 €