
APTS020A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-APTS020A0X3-SRZTR-ND - Tape & Reel (TR) 555-APTS020A0X3-SRZCT-ND - Cut Tape (CT) 555-APTS020A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS020A0X3-SRZ |
Description | DC DC CONVERTER 0.7-5.5V 110W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 110 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OKL2-T/20-W12N2-C | Murata Power Solutions Inc. | 3.942 | 811-2961-1-ND | 10,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 5 | 19,80000 € | 99,00 € |
| 10 | 19,48000 € | 194,80 € |
| 25 | 19,06240 € | 476,56 € |
| 50 | 18,75280 € | 937,64 € |
| 100 | 18,44730 € | 1.844,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,58172 € | 4.645,43 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

