
APTS003A0X-SRDZ | |
|---|---|
DigiKey Part Number | 555-APTS003A0X-SRDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APTS003A0X-SRDZ |
Description | DC DC CONVERTER 0.6-5.5V 16W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 16 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 92.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,92380 € | 5.539,04 € |
| Unit Price without VAT: | 6,92380 € |
|---|---|
| Unit Price with VAT: | 8,23932 € |

