
APTH006A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APTH006A0X-SRZTR-ND - Tape & Reel (TR) 555-APTH006A0X-SRZCT-ND - Cut Tape (CT) 555-APTH006A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTH006A0X-SRZ |
Description | DC DC CONVERTER 0.6-3.63V 22W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 22 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OKL-T/6-W12N-C | Murata Power Solutions Inc. | 2.407 | 811-2214-1-ND | 5,29000 € | Direct |
| OKL-T/6-W5N-C | Murata Power Solutions Inc. | 748 | 811-2213-1-ND | 5,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 5 | 10,65600 € | 53,28 € |
| 10 | 10,48400 € | 104,84 € |
| 25 | 10,26000 € | 256,50 € |
| 50 | 10,09320 € | 504,66 € |
| 100 | 9,92900 € | 992,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,89075 € | 3.956,30 € |
| 800 | 9,72934 € | 7.783,47 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

