
OHT20-C | |
|---|---|
DigiKey Part Number | 5532-OHT20-C-ND |
Manufacturer | |
Manufacturer Product Number | OHT20-C |
Description | SENSOR HUMI/TEMP USB |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±3.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | - | |
Accuracy | ±3.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 5V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,78000 € | 193,78 € |
| 10 | 174,23000 € | 1.742,30 € |
| 25 | 164,88080 € | 4.122,02 € |
| 50 | 155,53180 € | 7.776,59 € |
| Unit Price without VAT: | 193,78000 € |
|---|---|
| Unit Price with VAT: | 230,59820 € |


