4 (Power) Position D-Type, Micro-D Receptacle, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A99355-001

DigiKey Part Number
2262-A99355-001-ND
Manufacturer
Manufacturer Product Number
A99355-001
Description
CONN MICRO-D RCPT 4POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (Power) Position D-Type, Micro-D Receptacle, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1480,34000 €480,34 €
10408,38800 €4.083,88 €
Manufacturers Standard Package
Unit Price without VAT:480,34000 €
Unit Price with VAT:571,60460 €