
A99347-001 | |
|---|---|
DigiKey Part Number | 2262-A99347-001-ND |
Manufacturer | |
Manufacturer Product Number | A99347-001 |
Description | CABLE ASSY MICRO-D 4POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99347-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 4 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,86000 € | 588,86 € |
| 10 | 502,31100 € | 5.023,11 € |
| Unit Price without VAT: | 588,86000 € |
|---|---|
| Unit Price with VAT: | 700,74340 € |



