
A99346-001 | |
|---|---|
DigiKey Part Number | 2262-A99346-001-ND |
Manufacturer | |
Manufacturer Product Number | A99346-001 |
Description | CABLE ASSY MICRO-D 3POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99346-001 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 3 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 463,04800 € | 2.315,24 € |
| Unit Price without VAT: | 463,04800 € |
|---|---|
| Unit Price with VAT: | 551,02712 € |

