
A99267-009 | |
|---|---|
DigiKey Part Number | 2262-A99267-009-ND |
Manufacturer | |
Manufacturer Product Number | A99267-009 |
Description | DUAL ROW MICRO-D 9 SOCKET CONTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (0-80) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Blue |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 265,34400 € | 1.326,72 € |
| Unit Price without VAT: | 265,34400 € |
|---|---|
| Unit Price with VAT: | 315,75936 € |

