
A99150-025 | |
|---|---|
DigiKey Part Number | 2262-A99150-025-ND |
Manufacturer | |
Manufacturer Product Number | A99150-025 |
Description | CABLE ASSY MICRO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99150-025 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,43000 € | 233,43 € |
| 10 | 198,45300 € | 1.984,53 € |
| 25 | 186,04720 € | 4.651,18 € |
| Unit Price without VAT: | 233,43000 € |
|---|---|
| Unit Price with VAT: | 277,78170 € |

