
A99150-015 | |
|---|---|
DigiKey Part Number | 2262-A99150-015-ND |
Manufacturer | |
Manufacturer Product Number | A99150-015 |
Description | CABLE ASSY MICRO-D 15POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99150-015 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,76000 € | 208,76 € |
| 10 | 177,47600 € | 1.774,76 € |
| 25 | 166,38000 € | 4.159,50 € |
| 50 | 161,78900 € | 8.089,45 € |
| Unit Price without VAT: | 208,76000 € |
|---|---|
| Unit Price with VAT: | 248,42440 € |



